Part Details for IP140AK-12-883B by TT Electronics Resistors
Overview of IP140AK-12-883B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for IP140AK-12-883B
IP140AK-12-883B CAD Models
IP140AK-12-883B Part Data Attributes
|
IP140AK-12-883B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP140AK-12-883B
TT Electronics Resistors
Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 2/3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.12 V | |
Output Voltage1-Min | 11.88 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for IP140AK-12-883B
This table gives cross-reference parts and alternative options found for IP140AK-12-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP140AK-12-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8777601YA | Fixed Positive Standard Regulator, 12VMBFM2, | Unitrode Corp (RETIRED) | IP140AK-12-883B vs 5962-8777601YA |
SG7812K-883B | Fixed Positive Standard Regulator, 12V, BIPolar, MBFM2 | Microchip Technology Inc | IP140AK-12-883B vs SG7812K-883B |
5962-8777601YX | Fixed Positive Standard Regulator, 12VMBFM2, | Unitrode Corp (RETIRED) | IP140AK-12-883B vs 5962-8777601YX |
5962-8777601YA | Fixed Positive Standard Regulator, 12VBIPolar, MBFM2, | Linfinity Microelectronics | IP140AK-12-883B vs 5962-8777601YA |
LM140AK-12 | 12V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN | Texas Instruments | IP140AK-12-883B vs LM140AK-12 |
SG7812AK/883B | Fixed Positive Standard Regulator, 12VBIPolar, MBFM2 | Microchip Technology Inc | IP140AK-12-883B vs SG7812AK/883B |
IP140AK-12-883B | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2/3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP140AK-12-883B vs IP140AK-12-883B |
5962-8777601YX | 12V FIXED POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | IP140AK-12-883B vs 5962-8777601YX |
LM340AK-12 | 12V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN | Texas Instruments | IP140AK-12-883B vs LM340AK-12 |
5962-8777601YX | Fixed Positive Standard Regulator, 12VMBFM2, | TT Electronics Resistors | IP140AK-12-883B vs 5962-8777601YX |