Part Details for IP1543J by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP1543J by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for IP1543J
IP1543J CAD Models
IP1543J Part Data Attributes:
|
IP1543J
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP1543J
TT Electronics Power and Hybrid / Semelab Limited
1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.507 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for IP1543J
This table gives cross-reference parts and alternative options found for IP1543J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP1543J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1543J/883B | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Microsemi Corporation | IP1543J vs SG1543J/883B |
SG1543J | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Microsemi Corporation | IP1543J vs SG1543J |
IP1543JE1 | Power Supply Support Circuit, Fixed, 1 Channel, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | IP1543J vs IP1543JE1 |
5962-8774001EX | Power Supply Support Circuit, Fixed, 1 Channel, CDIP16 | Microchip Technology Inc | IP1543J vs 5962-8774001EX |
IP3543N | Power Supply Support Circuit, Fixed, 1 Channel, PDIP16, PLASTIC, DIP-16 | TT Electronics Resistors | IP1543J vs IP3543N |
UC1543J883B | Power Supply Supervisory Circuit 16-CDIP -55 to 125 | Texas Instruments | IP1543J vs UC1543J883B |
UC2543J | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16 | Rochester Electronics LLC | IP1543J vs UC2543J |
5962-8774001EX | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | IP1543J vs 5962-8774001EX |
SG2543J | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Microsemi Corporation | IP1543J vs SG2543J |
5962-8774001EA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1543J vs 5962-8774001EA |