| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IP2003APBF | International Rectifier | Check for Price | Switching Regulator, Voltage-mode, 40A, 1000kHz Switching Freq-Max, Hybrid, BCC10 | IP2003A vs IP2003APBF |
Part Details for IP2003A by International Rectifier
Results Overview of IP2003A by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP2003A Information
IP2003A by International Rectifier is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: IP2003A by International Rectifier
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
IP2003A Part Data Attributes
|
|
IP2003A
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IP2003A
International Rectifier
Switching Regulator, Voltage-mode, 40A, 1000kHz Switching Freq-Max, Hybrid, BCC10
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 9 X 11 Mm, 2.20 Mm Height, Mo-222, Lga-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.6 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-XBCC-N10 | |
| JESD-609 Code | e0 | |
| Length | 11 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 40 A | |
| Package Body Material | Unspecified | |
| Package Code | BCC | |
| Package Equivalence Code | LGA10(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.31 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Width | 9 Mm |
Alternate Parts for IP2003A
This table gives cross-reference parts and alternative options found for IP2003A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP2003A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.