Part Details for IP317ASMR4 by TT Electronics Resistors
Overview of IP317ASMR4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP317ASMR4
IP317ASMR4 CAD Models
IP317ASMR4 Part Data Attributes
|
IP317ASMR4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP317ASMR4
TT Electronics Resistors
Adjustable Positive Standard Regulator, CBCC3, CERAMIC, TO-220, SMT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e4 | |
Length | 15.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 3.25 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 11.5 mm |
Alternate Parts for IP317ASMR4
This table gives cross-reference parts and alternative options found for IP317ASMR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP317ASMR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP317ASMR4 | ADJUSTABLE POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | IP317ASMR4 vs IP317ASMR4 |
IP117ASG-883B | ADJUSTABLE POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | IP317ASMR4 vs IP117ASG-883B |
IP317ASM | Adjustable Positive Standard Regulator, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | IP317ASMR4 vs IP317ASM |
IP317ASM | ADJUSTABLE POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | IP317ASMR4 vs IP317ASM |
IP117ASG | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317ASMR4 vs IP117ASG |
IP117ASG | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, CBCC3, CERAMIC, SMD-1, 3 PIN | TT Electronics Resistors | IP317ASMR4 vs IP117ASG |
IP117ASG-883B | Adjustable Positive Standard Regulator, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | IP317ASMR4 vs IP117ASG-883B |