-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IP4283CZ10-TBA - ESD protection for ultra high-speed interfaces@en-us DFN 10-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7454
|
Newark | Diode, Esd Protection, Dfn2510, Clamping Voltage Vc Max:9.5V, Diode Case Style:Dfn2510, No. Of Pins:10Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Ip4283Cz10 Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |Nexperia IP4283CZ10-TBA,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16260 |
|
$0.3010 / $0.6070 | Buy Now |
DISTI #
99AK9902
|
Newark | Esd Diode, 9.5V, Dfn2510 Rohs Compliant: Yes |Nexperia IP4283CZ10-TBA,115 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1810 / $0.2350 | Buy Now |
DISTI #
1727-1218-1-ND
|
DigiKey | TVS DIODE 5.5VWM 9.5VC 10DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11821 In Stock |
|
$0.1734 / $0.6100 | Buy Now |
DISTI #
IP4283CZ10-TBA,115
|
Avnet Americas | ESD Suppressor Diode Arrays ±15KV 10-Pin XSON T/R - Tape and Reel (Alt: IP4283CZ10-TBA,115) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1720 / $0.2053 | Buy Now |
DISTI #
IP4283CZ10-TBA,115
|
Avnet Americas | ESD Suppressor Diode Arrays ±15KV 10-Pin XSON T/R - Tape and Reel (Alt: IP4283CZ10-TBA,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1720 / $0.2053 | Buy Now |
DISTI #
771-IP4283CZ10TBA115
|
Mouser Electronics | ESD Suppressors / TVS Diodes IP4283CZ10-TBA/SOT1165/XSON10 RoHS: Compliant | 24812 |
|
$0.1730 / $0.4900 | Buy Now |
DISTI #
V79:2366_18854730
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5.5V 10-Pin DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 8500 |
|
$0.1702 / $0.4306 | Buy Now |
DISTI #
V72:2272_06528729
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5.5V 10-Pin DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 1217 |
|
$0.4349 / $0.4530 | Buy Now |
|
Future Electronics | IP4283CZ10 Series 4 Channel 0.6 pF ESD Protection High Speed Interface - XSON-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1700 / $0.1820 | Buy Now |
|
Future Electronics | IP4283CZ10 Series 4 Channel 0.6 pF ESD Protection High Speed Interface - XSON-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1700 / $0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IP4283CZ10-TBA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4283CZ10-TBA,115
Nexperia
IP4283CZ10-TBA - ESD protection for ultra high-speed interfaces@en-us DFN 10-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | R-PDSO-N10 | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1165-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |