There are no models available for this part yet.
Overview of IP4359CX4/LF-H500,315 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0083LB | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-0067LD | Coilcraft Inc | General Purpose Inductor, 9.65uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-0083LD | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for IP4359CX4/LF-H500,315 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IP4359CX4/LF-H500,
|
Avnet Americas | IP4359CX4LF-H500 - DATA LINE FILTER ' - Tape and Reel (Alt: IP4359CX4/LF-H500,) RoHS: Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 623500 Partner Stock |
|
RFQ | ||
Rochester Electronics | IP4359CX4LF-H500 - Data Line Filter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 623500 |
|
$0.1257 / $0.1479 | Buy Now |
CAD Models for IP4359CX4/LF-H500,315 by NXP Semiconductors
Part Data Attributes for IP4359CX4/LF-H500,315 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
S-PBGA-B4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Breakdown Voltage-Max
|
9 V
|
Breakdown Voltage-Min
|
6 V
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
S-PBGA-B4
|
Number of Elements
|
2
|
Number of Terminals
|
4
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Polarity
|
UNIDIRECTIONAL
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
BALL
|
Terminal Position
|
BOTTOM
|
Alternate Parts for IP4359CX4/LF-H500,315
This table gives cross-reference parts and alternative options found for IP4359CX4/LF-H500,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP4359CX4/LF-H500,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP4359CX4/LF | Trans Voltage Suppressor Diode | Nexperia | IP4359CX4/LF-H500,315 vs IP4359CX4/LF |
IP4359CX4/LF-H500 | Trans Voltage Suppressor Diode | Nexperia | IP4359CX4/LF-H500,315 vs IP4359CX4/LF-H500 |