Part Details for IP4790CZ38/1,118 by NXP Semiconductors
Overview of IP4790CZ38/1,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP4790CZ38/1,118
IP4790CZ38/1,118 CAD Models
IP4790CZ38/1,118 Part Data Attributes
|
IP4790CZ38/1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4790CZ38/1,118
NXP Semiconductors
IP4790CZ38 - DisplayPort protection TSSOP 38-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 38 | |
Manufacturer Package Code | SOT510-1 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES |