There are no models available for this part yet.
Overview of IPBD-12-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for IPBD-12-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
200-IPBD-12-S
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 0 |
|
$1.2900 / $2.6200 | Order Now | |
Onlinecomponents.com | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.7040 / $1.9600 | Buy Now | ||
DISTI #
000000000003858995
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now | ||
Master Electronics | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.7040 / $1.9600 | Buy Now |
CAD Models for IPBD-12-S by Samtec Inc
Part Data Attributes for IPBD-12-S by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
COMPATIBLE CONTACTS: CC69L-2024-01-T-SP; CC69R-1620-01-T-HP
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL (50)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|
Alternate Parts for IPBD-12-S
This table gives cross-reference parts and alternative options found for IPBD-12-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBD-12-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB12F200C1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | IPBD-12-S vs PLB12F200C1 |
MMIP12W12F32N82C1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | IPBD-12-S vs MMIP12W12F32N82C1 |
PLCH12F6300A1 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | IPBD-12-S vs PLCH12F6300A1 |
PLBH12F400C1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | IPBD-12-S vs PLBH12F400C1 |
HM42063-DW | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Foxconn | IPBD-12-S vs HM42063-DW |
PLBH12F63B30A1 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | IPBD-12-S vs PLBH12F63B30A1 |
HM42063-S | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Foxconn | IPBD-12-S vs HM42063-S |
362312 | Rectangular Power Connector, 12 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | IPBD-12-S vs 362312 |
PLCH12F3200C2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | IPBD-12-S vs PLCH12F3200C2 |
PLB12F3200A2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | IPBD-12-S vs PLB12F3200A2 |