-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1402
|
Newark | Connector, Header, 2Pos, 1Row, 4.19Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Ipbt Series Rohs Compliant: Yes |Samtec IPBT-102-H1-T-S-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$0.6520 / $1.3600 | Buy Now |
DISTI #
38AH0573
|
Newark | Power Mate Terminal Strip Rohs Compliant: Yes |Samtec IPBT-102-H1-T-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7930 / $1.6800 | Buy Now |
DISTI #
SAM9551-ND
|
DigiKey | CONN HEADER VERT 2POS 4.2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3060 In Stock |
|
$0.7625 / $1.5400 | Buy Now |
DISTI #
IPBT-102-H1-T-S-K
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 2 Contacts - Rail/Tube (Alt: IPBT-102-H1-T-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 868794 Factory Stock |
|
$0.6500 / $1.5400 | Buy Now |
DISTI #
200-IPBT102H1TSK
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 911 |
|
$0.3600 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 4.19 mm - 2 Contacts - Header - Through Hole - 1 Rows. RoHS: Compliant |
1920 In Stock 7838 Factory Stock |
|
$0.3600 / $1.5400 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 2 CONTACT(S), MALE, SOLDER TERMINAL | 6 |
|
$0.6750 / $0.8100 | Buy Now |
DISTI #
IPBT-102-H1-T-S-K
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 2 Contacts - Rail/Tube (Alt: IPBT-102-H1-T-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 868794 Factory Stock |
|
$0.6500 / $1.5400 | Buy Now |
DISTI #
IPBT-102-H1-T-S-K
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 2 Contacts - Rail/Tube (Alt: IPBT-102-H1-T-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 868794 Factory Stock |
|
$0.6500 / $1.5400 | Buy Now |
|
Powell Electronics | .165 Power Mate Isol Min Qty: 1 | 5606 |
|
$0.6500 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPBT-102-H1-T-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-102-H1-T-S-K
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for IPBT-102-H1-T-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBT-102-H1-T-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | IPBT-102-H1-T-S-K vs 43160-7802 |
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | IPBT-102-H1-T-S-K vs 30070-0212 |
10131319-02111GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | IPBT-102-H1-T-S-K vs 10131319-02111GPLF |
39-30-0026 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | IPBT-102-H1-T-S-K vs 39-30-0026 |
6450527-2 | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal | TE Connectivity | IPBT-102-H1-T-S-K vs 6450527-2 |
009090020111861 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | KYOCERA Corporation | IPBT-102-H1-T-S-K vs 009090020111861 |
39-31-0023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | IPBT-102-H1-T-S-K vs 39-31-0023 |
39-30-7020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | IPBT-102-H1-T-S-K vs 39-30-7020 |
917745-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | IPBT-102-H1-T-S-K vs 917745-2 |
46007-0502 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | IPBT-102-H1-T-S-K vs 46007-0502 |