There are no models available for this part yet.
Overview of IPD1-08-D-K-M by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for IPD1-08-D-K-M by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85X3120
|
Newark | Connector Housing, Rcpt, 16Pos, 2.54Mm, Product Range:Ipd1 Series, Gender:Receptacle, No. Of Positions:16Positions, Pitch Spacing:2.54Mm, For Use With:Samtec Cc69L/Cc69R Series Socket Crimp Contacts Rohs Compliant: Yes |Samtec IPD1-08-D-K-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 995 |
|
$2.1400 / $4.1300 | Buy Now | |
DISTI #
SAM11416-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
56 In Stock |
|
$2.7000 / $3.7200 | Buy Now | |
DISTI #
IPD1-08-D-K-M
|
Avnet Americas | Connector Housing, Receptacle, 16 Ways, 2.54 mm - Rail/Tube (Alt: IPD1-08-D-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 898 Factory Stock |
|
RFQ | ||
DISTI #
200-IPD108DKM
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 246 |
|
$2.0400 / $3.7200 | Buy Now | |
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant |
198 In Stock 856 Factory Stock |
|
$1.8600 / $3.3600 | Buy Now | ||
DISTI #
62383314
|
Verical | Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2226 | Americas - 175 |
|
$2.6260 / $4.3680 | Buy Now | |
Powell Electronics | .100 Mini Mate Disc Wire Skt Housing Min Qty: 1 | 593 |
|
$2.1000 / $3.7200 | Buy Now | ||
DISTI #
000000000003206827
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 898 |
|
$2.0400 / $3.7200 | Buy Now | |
DISTI #
IPD1-08-D-K-M
|
Avnet Abacus | Connector Housing, Receptacle, 16 Ways, 2.54 mm (Alt: IPD1-08-D-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant |
198 In Stock 856 Factory Stock |
|
$1.8600 / $3.3600 | Buy Now |
CAD Models for IPD1-08-D-K-M by Samtec Inc
Part Data Attributes for IPD1-08-D-K-M by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8538.90
|
Factory Lead Time
|
1 Week, 3 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE66
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|
Alternate Parts for IPD1-08-D-K-M
This table gives cross-reference parts and alternative options found for IPD1-08-D-K-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD1-08-D-K-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1103639-9 | Rectangular Power Connector, 16 Contact(s), Female, Screw Terminal | TE Connectivity | IPD1-08-D-K-M vs 7-1103639-9 |
1-1103639-9 | Rectangular Power Connector, 16 Contact(s), Female, Screw Terminal | TE Connectivity | IPD1-08-D-K-M vs 1-1103639-9 |
0355191600 | Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | IPD1-08-D-K-M vs 0355191600 |
1-1103639-1 | HE.16.BU.S.B 1-16 | TE Connectivity | IPD1-08-D-K-M vs 1-1103639-1 |
Related Parts for IPD1-08-D-K-M
-
IPL1-112-01-L-S-KPower Connectors
-
XF3M-5015-1BHeaders and Edge Type Connectors
-
190060001Terminals and Terminal Blocks
-
1206N220J101CTFixed Capacitors
-
CC79L-2024-01-LAssembly Items
-
RG2012N-512-W-T1Fixed Resistors
-
BSC039N06NSATMA1Power Field-Effect Transistors
-
5962R1320202VXCLinear Regulator ICs
-
D3DC-3NSnap Acting/Limit Switches