There are no models available for this part yet.
Overview of IPD1-25-S-K-M by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for IPD1-25-S-K-M by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85T4969
|
Newark | Connector, Housing, Receptacle, 25 Position, 2.54Mm, Product Range:Ipd1 Series, Gender:Receptacle, No. Of Positions:25Positions, Pitch Spacing:2.54Mm, For Use With:Cc79 Series Socket Crimp Contacts Rohs Compliant: Yes |Samtec IPD1-25-S-K-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $4.1800 | Buy Now | |
DISTI #
IPD1-25-S-K-M-ND
|
DigiKey | CONN RCPT HSG 25POS 2.54MM Min Qty: 8 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7700 | Buy Now | |
DISTI #
IPD1-25-S-K-M
|
Avnet Americas | Connector Housing, Single Row, Receptacle, 25 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts - Rail/Tube (Alt: IPD1-25-S-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1300 / $3.7700 | Buy Now | |
DISTI #
200-IPD125SKM
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.0700 / $3.7700 | Order Now | |
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.0700 / $4.2900 | Buy Now | ||
DISTI #
000000000003206839
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$2.0700 / $3.7700 | Buy Now | |
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.0700 / $4.2900 | Buy Now | ||
DISTI #
5cd8fb86cd7c1c4c384f0884
|
Samtec | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$1.8100 / $3.7700 | Buy Now |
CAD Models for IPD1-25-S-K-M by Samtec Inc
Part Data Attributes for IPD1-25-S-K-M by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
LATCHED, POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE66
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
25
|
Alternate Parts for IPD1-25-S-K-M
This table gives cross-reference parts and alternative options found for IPD1-25-S-K-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD1-25-S-K-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMIP25W5F300A1 | Rectangular Power Connector, 25 Contact(s), Female, Solder Terminal | Amphenol Positronic | IPD1-25-S-K-M vs MMIP25W5F300A1 |
1023050000 | Rectangular Power Connector, 25 Contact(s), Female, Crimp Terminal | Weidmüller Interface GmbH & Co. KG | IPD1-25-S-K-M vs 1023050000 |