Datasheets
IPD2547A by:

LED Display, 4-Character, 6.4mm

Part Details for IPD2547A by Infineon Technologies AG

Overview of IPD2547A by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IPD2547A

IPD2547A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IPD2547A Part Data Attributes

IPD2547A Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
IPD2547A Infineon Technologies AG LED Display, 4-Character, 6.4mm
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Reach Compliance Code not_compliant
HTS Code 8541.40.20.00
Color@Wavelength Green
Configuration N/A
Display Height 6.4 mm
JESD-609 Code e0
Number of Characters 4
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Peak Wavelength 568 nm
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for IPD2547A

This table gives cross-reference parts and alternative options found for IPD2547A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD2547A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IPD2547A Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 6.35mm Siemens IPD2547A vs IPD2547A
IPD2547A Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 6.4mm, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-20 OSRAM Opto Semiconductors IPD2547A vs IPD2547A
Part Number Description Manufacturer Compare
IPD2547A Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 6.35mm Siemens IPD2547A vs IPD2547A
IPD2547A Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 6.4mm, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-20 OSRAM Opto Semiconductors IPD2547A vs IPD2547A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPD2547A by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPD2547A by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPD2547A would you like to use for your alert(s)?
  • Please alert me when IPD2547A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPD2547A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPD2547A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPD2547A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPD2547A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPD2547A by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: