Part Details for IPL1-105-01-L-D-RA-K by Samtec Inc
Overview of IPL1-105-01-L-D-RA-K by Samtec Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-105-01-L-D-RA-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R8482
|
Newark | Shrouded Header, 2.54Mm, Tht, R/A, 10 Position, 2Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ipl1 Series Rohs Compliant: Yes |Samtec IPL1-105-01-L-D-RA-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 989 |
|
$1.7700 / $3.4200 | Buy Now |
DISTI #
71Y9100
|
Newark | Conn, R/A Header, 10Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini Mate Ipl1 Series Rohs Compliant: Yes |Samtec IPL1-105-01-L-D-RA-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$2.1300 / $4.1300 | Buy Now |
DISTI #
SAM10576-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7508 In Stock |
|
$1.4600 / $2.9800 | Buy Now |
DISTI #
200-IPL110501LDRAK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 828 |
|
$1.4600 / $2.9800 | Buy Now |
DISTI #
V99:2348_07462706
|
Arrow Electronics | Conn Wire to Board HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2201 | Americas - 4 |
|
$2.7440 / $2.9800 | Buy Now |
DISTI #
V36:1790_07462706
|
Arrow Electronics | Conn Wire to Board HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2229 | Americas - 1 |
|
$2.4000 / $2.9800 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - Discrete Wire - 2.54 mm - 10 Contacts - Header - Through Hole. RoHS: Compliant |
1345 In Stock 37954 Factory Stock |
|
$1.4900 / $2.5300 | Buy Now |
DISTI #
51606003
|
Verical | Conn Wire to Board HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1803 | Americas - 1320 |
|
$3.2890 | Buy Now |
DISTI #
60617086
|
Verical | Conn Wire to Board HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2201 | Americas - 4 |
|
$2.7440 / $2.9800 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 1 |
|
$2.1938 | Buy Now |
Part Details for IPL1-105-01-L-D-RA-K
IPL1-105-01-L-D-RA-K CAD Models
IPL1-105-01-L-D-RA-K Part Data Attributes
|
IPL1-105-01-L-D-RA-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-105-01-L-D-RA-K
Samtec Inc
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZATION KEY, RATED CURRENT(POWER):4.8A | |
Body Breadth | 0.31 inch | |
Body Depth | 0.493 inch | |
Body Length | 0.56 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IPL1-105-01-L-D-RA-K
This table gives cross-reference parts and alternative options found for IPL1-105-01-L-D-RA-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-105-01-L-D-RA-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44068-0247 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | IPL1-105-01-L-D-RA-K vs 44068-0247 |
71231-0018 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | IPL1-105-01-L-D-RA-K vs 71231-0018 |
HM30050-LP2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, | Foxconn | IPL1-105-01-L-D-RA-K vs HM30050-LP2 |
35610-6224-A00PE | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | IPL1-105-01-L-D-RA-K vs 35610-6224-A00PE |
35610-6224-A00PE | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | 3M Interconnect | IPL1-105-01-L-D-RA-K vs 35610-6224-A00PE |
CP-01410170 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | IPL1-105-01-L-D-RA-K vs CP-01410170 |
71231-0218 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | IPL1-105-01-L-D-RA-K vs 71231-0218 |
43459-0044 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | IPL1-105-01-L-D-RA-K vs 43459-0044 |
43810-0059 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | IPL1-105-01-L-D-RA-K vs 43810-0059 |
43810-0048 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle | Molex | IPL1-105-01-L-D-RA-K vs 43810-0048 |