IPL1-120-02-SM-D-K
Description: Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal

Overview of IPL1-120-02-SM-D-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for IPL1-120-02-SM-D-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # IPL1-120-02-SM-D-K
Avnet Americas Conn Power HDR 40 POS 2.54mm Solder ST Through Hole 40 Terminal 1 Port Tube - Bulk (Alt: IPL1-120-02-SM-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant 0
  • 4 $10.6700
  • 25 $7.2600
  • 100 $6.9000
  • 500 $6.5500
  • 1,000 $6.2200
  • 5,000 $5.4100
  • 10,000 $5.0500
$5.0500 / $10.6700 Buy Now
DISTI # 000000000005044491
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant 0
  • 4 $10.6700
  • 25 $7.2600
  • 100 $6.9000
  • 500 $6.5500
  • 1,000 $6.2200
  • 5,000 $5.4100
  • 10,000 $5.0500
$5.0500 / $10.6700 Buy Now

CAD Models for IPL1-120-02-SM-D-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IPL1-120-02-SM-D-K by Samtec Inc

IPL1-120-02-SM-D-K
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
POLARIZATION KEY, RATED CURRENT(POWER):4.8A
Body Breadth
0.31 inch
Body Depth
0.345 inch
Body Length
2.06 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. IPL1-120-02-SM-D-K
    Samtec Inc
    Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal
    VS

Alternate Parts for IPL1-120-02-SM-D-K

This table gives cross-reference parts and alternative options found for IPL1-120-02-SM-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-120-02-SM-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IPT1-120-01-SM-D-VS-A-FL Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal Samtec Inc IPL1-120-02-SM-D-K vs IPT1-120-01-SM-D-VS-A-FL
34708-3080 Rectangular Power Connector, 40 Contact(s), Male, Press Fit Terminal, Molex IPL1-120-02-SM-D-K vs 34708-3080
IPL1-120-01-H-D-RA-K Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal Samtec Inc IPL1-120-02-SM-D-K vs IPL1-120-01-H-D-RA-K
IPL1-120-01-H-D-RA-P Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal Samtec Inc IPL1-120-02-SM-D-K vs IPL1-120-01-H-D-RA-P
IPT1-120-01-S-D-POL Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal Samtec Inc IPL1-120-02-SM-D-K vs IPT1-120-01-S-D-POL
IPL1-120-02-S-DH-K Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc IPL1-120-02-SM-D-K vs IPL1-120-02-S-DH-K
IPT1-120-01-L-D-DH-A Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal Samtec Inc IPL1-120-02-SM-D-K vs IPT1-120-01-L-D-DH-A
IPT1-120-03-S-D Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Samtec Inc IPL1-120-02-SM-D-K vs IPT1-120-03-S-D
IPT1-120-02-S-D Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Samtec Inc IPL1-120-02-SM-D-K vs IPT1-120-02-S-D
IPL1-120-01-F-D-P Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal Samtec Inc IPL1-120-02-SM-D-K vs IPL1-120-01-F-D-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPL1-120-02-SM-D-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPL1-120-02-SM-D-K by Samtec Inc

Select Manufacturer
Which Manufacturer of IPL1-120-02-SM-D-K would you like to use for your alert(s)?
  • Please alert me when IPL1-120-02-SM-D-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPL1-120-02-SM-D-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPL1-120-02-SM-D-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPL1-120-02-SM-D-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPL1-120-02-SM-D-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPL1-120-02-SM-D-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: