-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH PB MOM SEALED IP67 BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C3301
|
Newark | Pb Sw, Spst-No-Db, 0.5A, 48V, Solder, Product Range:Ip Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Blue Rohs Compliant: Yes |Apem IPR3SAD1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$15.5000 | Buy Now |
DISTI #
679-1103-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 48V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
82 In Stock |
|
$15.7875 / $25.0000 | Buy Now |
DISTI #
642-IPR3SAD1
|
Mouser Electronics | Pushbutton Switches SEALED SWITCH RoHS: Compliant | 43 |
|
$13.2700 / $19.5900 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive RoHS: Compliant |
618 In Stock |
|
$11.2900 / $20.4200 | Buy Now |
DISTI #
12G1604
|
Bürklin Elektronik | Pushbutton, 1 pole, blue, unlit , 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPR3SAD1 Min Qty: 1 | 25 |
|
$8.5342 / $11.4752 | Buy Now |
DISTI #
2858201
|
element14 Asia-Pacific | PB SW, SPST-NO-DB, 0.5A, 48V, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$13.5330 | Buy Now |
DISTI #
2858201
|
Farnell | PB SW, SPST-NO-DB, 0.5A, 48V, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 54 Weeks, 4 Days Container: Each | 3 |
|
$16.5965 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive RoHS: Compliant |
618 In Stock |
|
$11.2900 / $20.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPR3SAD1
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IPR3SAD1
APEM Inc
SWITCH PB MOM SEALED IP67 BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | Apem | |
Actuator Type | ROUND CURVED TYPE | |
Additional Feature | SEALING: ENVIRONMENTALLY SEALED | |
Body Height | 20.6 mm | |
Body Length or Diameter | 12 mm | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 200000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 10 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | CORROSION PROOF; EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |