Part Details for IPS1-105-01-S-D-VS by Samtec Inc
Overview of IPS1-105-01-S-D-VS by Samtec Inc
- Distributor Offerings: (45 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPS1-105-01-S-D-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P5089
|
Newark | Socket, 2.54Mm, Smt, 2X5 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Product Range:Ips1 Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec IPS1-105-01-S-D-VS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $5.5400 | Buy Now |
DISTI #
SAM8087-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3 In Stock |
|
$2.6250 / $4.5600 | Buy Now |
DISTI #
IPS1-105-01-S-D-VS
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 10 POS 2.54mm Solder ST SMD 10 Terminal 1 Port Tube - Rail/Tube (Alt: IPS1-105-01-S-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.1400 / $4.5600 | Buy Now |
DISTI #
IPS1-105-01-S-D-VS
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 10 POS 2.54mm Solder ST SMD 10 Terminal 1 Port T/R - Tape and Reel (Alt: IPS1-105-01-S-D-VS) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.2200 / $3.6200 | Buy Now |
DISTI #
IPS1-105-01-S-D-VS
|
Avnet Americas | PCB Receptacle, Power Terminal, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, IPS1 - Rail/Tube (Alt: IPS1-105-01-S-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4400 / $3.9300 | Buy Now |
DISTI #
IPS1-105-01-S-D-VS
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 10 POS 2.54mm Solder ST SMD 10 Terminal 1 Port Tube - Rail/Tube (Alt: IPS1-105-01-S-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.2800 / $3.7000 | Buy Now |
DISTI #
IPS1-105-01-S-D-VS
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 10 POS 2.54mm Solder ST SMD 10 Terminal 1 Port Tube - Rail/Tube (Alt: IPS1-105-01-S-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1400 / $3.5100 | Buy Now |
DISTI #
IPS1-105-01-S-D-VS
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 10 POS 2.54mm Solder ST SMD 10 Terminal 1 Port T/R - Tape and Reel (Alt: IPS1-105-01-S-D-VS) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.3600 / $3.8100 | Buy Now |
DISTI #
IPS1-105-01-S-D-VS
|
Avnet Americas | SATIPS1-105-01-S-D-VS-PL-K - Rail/Tube (Alt: IPS1-105-01-S-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.5800 / $4.1200 | Buy Now |
DISTI #
IPS1-105-01-S-D-VS
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 10 POS 2.54mm Solder ST SMD 10 Terminal 1 Port Tube - Rail/Tube (Alt: IPS1-105-01-S-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.5800 / $4.1200 | Buy Now |
Part Details for IPS1-105-01-S-D-VS
IPS1-105-01-S-D-VS CAD Models
IPS1-105-01-S-D-VS Part Data Attributes:
|
IPS1-105-01-S-D-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-105-01-S-D-VS
Samtec Inc
Rectangular Power Connector, 10 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for IPS1-105-01-S-D-VS
This table gives cross-reference parts and alternative options found for IPS1-105-01-S-D-VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS1-105-01-S-D-VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0459841911 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Molex | IPS1-105-01-S-D-VS vs 0459841911 |
DF10F980/AA | Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | IPS1-105-01-S-D-VS vs DF10F980/AA |
HM4205E-D | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | IPS1-105-01-S-D-VS vs HM4205E-D |
HM42053-S | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | Foxconn | IPS1-105-01-S-D-VS vs HM42053-S |
CEH156F18-10-TA | Rectangular Power Connector, 10 Contact(s), Female, IDC Terminal | Panduit Corp | IPS1-105-01-S-D-VS vs CEH156F18-10-TA |
HM4205E-K | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | IPS1-105-01-S-D-VS vs HM4205E-K |
357510 | Rectangular Power Connector, 10 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | IPS1-105-01-S-D-VS vs 357510 |
0459841922 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Molex | IPS1-105-01-S-D-VS vs 0459841922 |
HM4205E-BW | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | IPS1-105-01-S-D-VS vs HM4205E-BW |
HM4205E-DW | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | IPS1-105-01-S-D-VS vs HM4205E-DW |