Part Details for IR21368S by Infineon Technologies AG
Overview of IR21368S by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IR21368S
IR21368S CAD Models
IR21368S Part Data Attributes
|
IR21368S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR21368S
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.35A, PDSO28, MS-013AE, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MS-013AE, SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.55 µs | |
Turn-on Time | 0.55 µs | |
Width | 7.5 mm |
Alternate Parts for IR21368S
This table gives cross-reference parts and alternative options found for IR21368S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21368S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2136STRPBF | Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PDSO28, MS-013AE, SOIC-28 | Infineon Technologies AG | IR21368S vs IR2136STRPBF |
IR2136S | Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PDSO28, MS-013AE, SOIC-28 | Infineon Technologies AG | IR21368S vs IR2136S |
IR2136STRPBF | Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PDSO28, MS-013AE, SOIC-28 | International Rectifier | IR21368S vs IR2136STRPBF |
IR21368S | Half Bridge Based MOSFET Driver, 0.35A, PDSO28, MS-013AE, SOIC-28 | International Rectifier | IR21368S vs IR21368S |
IR21365S | Half Bridge Based MOSFET Driver, 0.35A, PDSO28, MS-013AE, SOIC-28 | Infineon Technologies AG | IR21368S vs IR21365S |
IR2136STR | Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PDSO28, MS-013AE, SOIC-28 | International Rectifier | IR21368S vs IR2136STR |
IR2136SPBF | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | International Rectifier | IR21368S vs IR2136SPBF |