There are no models available for this part yet.
Overview of IRC40SF22M1NA by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IRC40SF22M1NA by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK8801
|
Newark | Ind Prox Sensor, 22Mm, Npn 1No/Nc, M12 Rohs Compliant: Yes |Carlo Gavazzi IRC40SF22M1NA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$65.5300 / $72.8100 | Buy Now | |
DISTI #
1864-IRC40SF22M1NA-ND
|
DigiKey | SENSOR PROX INDUCTIVE 22MM MOD Min Qty: 1 Lead time: 12 Weeks Container: Box |
19 In Stock |
|
$73.8704 / $83.0000 | Buy Now | |
DISTI #
225-IRC40SF22M1NA
|
Mouser Electronics | Proximity Sensors IND PROX SENS. FLUSH 22MM, NPN, M12 CONNECTOR RoHS: Compliant | 17 |
|
$70.1700 / $78.8500 | Buy Now | |
DISTI #
73643874
|
RS | Inductive Proximity Sensor, Flush, 22mm, M12 plug, NPN, IRC40 Series | Carlo Gavazzi Inc. IRC40SF22M1NA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$74.6100 / $83.8300 | Buy Now | |
Onlinecomponents.com | Inductive Proximity Sensor - Flush - 22mm - NPN - M12 Connector RoHS: Compliant | 0 |
|
$66.4000 / $73.5700 | Buy Now |