Part Details for IRC40SF22M1PA by Carlo Gavazzi Holding AG
Overview of IRC40SF22M1PA by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRC40SF22M1PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8802
|
Newark | Ind Prox Sensor, 22Mm, Pnp 1No/Nc, M12 Rohs Compliant: Yes |Carlo Gavazzi IRC40SF22M1PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$65.5300 / $72.8100 | Buy Now |
DISTI #
52AK1557
|
Newark | Inductive Proximity Sensor Plug Pnp Flush Rohs Compliant: Yes |Carlo Gavazzi IRC40SF22M1PA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.8700 / $76.3600 | Buy Now |
DISTI #
1864-IRC40SF22M1PA-ND
|
DigiKey | SENSOR PROX INDUCTIVE 22MM MOD Min Qty: 1 Lead time: 12 Weeks Container: Box |
19 In Stock |
|
$73.8704 / $83.0000 | Buy Now |
DISTI #
225-IRC40SF22M1PA
|
Mouser Electronics | Proximity Sensors IND PROX SENS. FLUSH 22MM, PNP, M12 CONNECTOR RoHS: Compliant | 20 |
|
$70.1700 / $78.8500 | Buy Now |
DISTI #
73643875
|
RS | Inductive Proximity Sensor, Flush, 22mm, M12 plug, PNP, IRC40 Series | Carlo Gavazzi Inc. IRC40SF22M1PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$74.6100 / $83.8300 | Buy Now |
|
Onlinecomponents.com | Inductive Proximity Sensor - Flush - 22mm - PNP - M12 Connector RoHS: Compliant | 0 |
|
$66.4000 / $73.5700 | Buy Now |