Datasheets
IRF6644PBF by:

Power Field-Effect Transistor, 10.3A I(D), 100V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3

Part Details for IRF6644PBF by International Rectifier

Overview of IRF6644PBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for IRF6644PBF

Part # Distributor Description Stock Price Buy
Quest Components   14
  • 1 $15.0000
  • 3 $11.0000
  • 8 $10.0000
$10.0000 / $15.0000 Buy Now

Part Details for IRF6644PBF

IRF6644PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF6644PBF Part Data Attributes

IRF6644PBF International Rectifier
Buy Now Datasheet
Compare Parts:
IRF6644PBF International Rectifier Power Field-Effect Transistor, 10.3A I(D), 100V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description CHIP CARRIER, R-XBCC-N3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 220 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 10.3 A
Drain-source On Resistance-Max 0.013 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-XBCC-N3
JESD-609 Code e4
Moisture Sensitivity Level 3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 89 W
Pulsed Drain Current-Max (IDM) 82 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Silver/Nickel (Ag/Ni)
Terminal Form NO LEAD
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRF6644PBF

This table gives cross-reference parts and alternative options found for IRF6644PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF6644PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF6644 Power Field-Effect Transistor, 10.3A I(D), 100V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOMETRIC-3 International Rectifier IRF6644PBF vs IRF6644
IRF6644TRPBF Power Field-Effect Transistor, 10.3A I(D), 100V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3 Infineon Technologies AG IRF6644PBF vs IRF6644TRPBF
Part Number Description Manufacturer Compare
IRF6644TRPBF Power Field-Effect Transistor, 10.3A I(D), 100V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3 Infineon Technologies AG IRF6644PBF vs IRF6644TRPBF
IRF6644PBF Power Field-Effect Transistor, Infineon Technologies AG IRF6644PBF vs IRF6644PBF
IRF6644 Power Field-Effect Transistor, 10.3A I(D), 100V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOMETRIC-3 International Rectifier IRF6644PBF vs IRF6644

IRF6644PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF6644PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF6644PBF by International Rectifier

  • Please alert me when IRF6644PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRF6644PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF6644PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRF6644PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF6644PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF6644PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: