Part Details for IRFF9110 by New Jersey Semiconductor Products Inc
Overview of IRFF9110 by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for IRFF9110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 280 |
|
$17.6000 / $20.8000 | Buy Now |
Part Details for IRFF9110
IRFF9110 CAD Models
IRFF9110 Part Data Attributes
|
IRFF9110
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
IRFF9110
New Jersey Semiconductor Products Inc
Trans MOSFET P-CH 100V 2.5A 3-Pin TO-39
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 2.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Polarity/Channel Type | P-CHANNEL | |
Transistor Element Material | SILICON |