| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRFP450 | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | IRFP450 vs IRFP450 |
| IRFP450 | New Jersey Semiconductor Products Inc | Check for Price | Power Field-Effect Transistor, 14A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | IRFP450 vs IRFP450 |
| IRFP450 | FCI Semiconductor | Check for Price | Power Field-Effect Transistor, 14A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET | IRFP450 vs IRFP450 |
| IRFP450 | Thomson Consumer Electronics | Check for Price | Power Field-Effect Transistor, 14A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET | IRFP450 vs IRFP450 |
| IRFP450 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | IRFP450 vs IRFP450 |
| IRFP450 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | IRFP450 vs IRFP450 |
| IRFP450 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 13A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | IRFP450 vs IRFP450 |
| IRFP450 | NXP Semiconductors | Check for Price | Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | IRFP450 vs IRFP450 |
| IRFP450PBF | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | IRFP450 vs IRFP450PBF |
| IRFP450 | Intersil Corporation | Check for Price | Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | IRFP450 vs IRFP450 |
Part Details for IRFP450 by Texas Instruments
Results Overview of IRFP450 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFP450 Information
IRFP450 by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
IRFP450 Part Data Attributes
|
|
IRFP450
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
IRFP450
Texas Instruments
IRFP450
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Drain Current-Max (ID) | 14 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 180 W | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IRFP450
This table gives cross-reference parts and alternative options found for IRFP450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.