Part Details for IRT350 by Triplett Corporation
Overview of IRT350 by Triplett Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRT350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9665
|
Newark | Ir Thermometer, 12:1, -20 To +600Deg C, Temperature Measuring Range:-20°C To +600°C, Accuracy:1.5%, Operating Temperature Min:-, Operating Temperature Max:-, Product Range:- Rohs Compliant: Yes |Triplett IRT350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.9900 | Buy Now |
DISTI #
4958-IRT350-ND
|
DigiKey | THERMO HANDHELD GUN -25.6-1112F Min Qty: 1 Lead time: 1 Weeks Container: Retail Package |
5 In Stock |
|
$102.5004 / $116.6400 | Buy Now |
|
Onlinecomponents.com | 12:1 Infrared Thermometer with Circular Laser | 0 |
|
$75.9400 / $99.9900 | Buy Now |
DISTI #
42995.1
|
TestEquity LLC | Triplett IRT350 12:1 Infrared Thermometer with Circular Laser | 0 |
|
$99.9900 | Buy Now |