Part Details for IRW-24PC by Teledyne FLIR
Overview of IRW-24PC by Teledyne FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9522-4/PCBZ | Analog Devices | 12/24 Channel Clock Gen 2,0GH | |
AD9524/PCBZ | Analog Devices | High performance 6 output dual | |
10127820-2024PCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 20 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel with cap. |
Price & Stock for IRW-24PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6692
|
Newark | Ir Inspection Window, Polymer,24In, Alum |Flir IRW-24PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$999.0000 | Buy Now |
DISTI #
IRW-24PC-ND
|
DigiKey | LARGE FORMAT IR INSPECTION WINDO Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$999.0000 | Buy Now |
DISTI #
71863776
|
RS | FLIR Aluminum Large Format IR Inspection Window 24in | Teledyne FLIR Commercial Systems Inc. IRW-24PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$999.0000 | RFQ |
|
Onlinecomponents.com | FLIR Aluminum Large Format IR Inspection Window 24in RoHS: Compliant | 9 Factory Stock |
|
$1,062.7300 / $1,125.5300 | Buy Now |
|
Master Electronics | FLIR Aluminum Large Format IR Inspection Window 24in RoHS: Compliant | 9 Factory Stock |
|
$1,062.7300 / $1,125.5300 | Buy Now |
DISTI #
30815.1
|
TestEquity LLC | Teledyne FLIR IRW-24PC Aluminum Large Format IR Inspection Window 24in | 0 |
|
$999.0000 | Buy Now |