Part Details for IS21ES04G-JQLI-TR by Integrated Silicon Solution Inc
Overview of IS21ES04G-JQLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for IS21ES04G-JQLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS21ES04G-JQLI-TR
|
Avnet Asia | Flash Card eMMC 5.0 4G-byte 100-Ball FBGA T/R (Alt: IS21ES04G-JQLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS21ES04G-JQLI-TR
|
Avnet Silica | Flash Card eMMC 5.0 4G-byte 100-Ball FBGA T/R (Alt: IS21ES04G-JQLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | 4GB (32Gb) eMMC5.0 | 3255 |
|
$54.6380 / $81.9570 | Buy Now |
Part Details for IS21ES04G-JQLI-TR
IS21ES04G-JQLI-TR CAD Models
IS21ES04G-JQLI-TR Part Data Attributes
|
IS21ES04G-JQLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS21ES04G-JQLI-TR
Integrated Silicon Solution Inc
Flash, 32GX1, PBGA100, FBGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 18 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 34359738368 words | |
Number of Words Code | 32000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32GX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | SLC NAND TYPE | |
Width | 14 mm |
Alternate Parts for IS21ES04G-JQLI-TR
This table gives cross-reference parts and alternative options found for IS21ES04G-JQLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS21ES04G-JQLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS21ES04G-JQLI | Flash, 4GX8, PBGA100, FBGA-100 | Integrated Silicon Solution Inc | IS21ES04G-JQLI-TR vs IS21ES04G-JQLI |