Part Details for IS21ES16G-JCLI-TR by Integrated Silicon Solution Inc
Overview of IS21ES16G-JCLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for IS21ES16G-JCLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS21ES16G-JCLI-TR
|
Avnet Silica | Flash Card 16G-bytes 1.8V/3.3V Embedded MMC 153-Pin VFBGA T/R (Alt: IS21ES16G-JCLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 44 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS21ES16G-JCLI-TR
IS21ES16G-JCLI-TR CAD Models
IS21ES16G-JCLI-TR Part Data Attributes:
|
IS21ES16G-JCLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS21ES16G-JCLI-TR
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |