Part Details for IS22ES64G-JCLA1 by Integrated Silicon Solution Inc
Overview of IS22ES64G-JCLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for IS22ES64G-JCLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS22ES64G-JCLA1
|
Avnet Silica | IS22ES64G 64GB eMMC With eMMC 5.0 Interface NAND Flash 128Gbx4 3.3V 153-Pin FBGA Tray (Alt: IS22ES64G-JCLA1) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS22ES64G-JCLA1
IS22ES64G-JCLA1 CAD Models
IS22ES64G-JCLA1 Part Data Attributes
|
IS22ES64G-JCLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS22ES64G-JCLA1
Integrated Silicon Solution Inc
Flash, 64GX8, PBGA153, FBGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VFBGA, BGA153,14X14,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-10-24 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B153 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 549755813888 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 68719476736 words | |
Number of Words Code | 64000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64GX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Toggle Bit | NO | |
Type | MLC NAND TYPE | |
Width | 11.5 mm |
Alternate Parts for IS22ES64G-JCLA1
This table gives cross-reference parts and alternative options found for IS22ES64G-JCLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS22ES64G-JCLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS22ES64G-JCLA2 | Flash, | Integrated Silicon Solution Inc | IS22ES64G-JCLA1 vs IS22ES64G-JCLA2 |
EMMC64G-W525-X01U | Flash, 64GX8, PBGA153, FBGA-153 | Kingston Technology Company | IS22ES64G-JCLA1 vs EMMC64G-W525-X01U |