-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash Card, 8GX8, PBGA153, FBGA-153
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0321
|
Newark | 8Gb, 153 Ball Fbga, 3.3V, Rohs, Auto Grade (-40+85C) |Integrated Silicon Solution (Issi) IS22TF08G-JCLA1 Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $14.8400 | Buy Now |
DISTI #
706-IS22TF08G-JCLA1-ND
|
DigiKey | IC FLASH 64GBIT EMMC 153VFBGA Min Qty: 152 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.8035 | Buy Now |
DISTI #
IS22TF08G-JCLA1
|
Avnet Americas | Flash Card 8GB 1.8V/3.3V eMMC 153-Pin FBGA - Trays (Alt: IS22TF08G-JCLA1) RoHS: Not Compliant Min Qty: 152 Package Multiple: 152 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$13.2500 / $16.2180 | Buy Now |
DISTI #
870-IS22TF08G-JCLA1
|
Mouser Electronics | eMMC 8GB, 153 Ball FBGA, 3.3V, RoHS, Auto Grade (-40+85C) RoHS: Compliant | 770 |
|
$13.5100 / $18.2100 | Buy Now |
DISTI #
IS22TF08G-JCLA1
|
Avnet Americas | Flash Card 8GB 1.8V/3.3V eMMC 153-Pin FBGA - Trays (Alt: IS22TF08G-JCLA1) RoHS: Not Compliant Min Qty: 152 Package Multiple: 152 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$13.2500 / $16.2180 | Buy Now |
DISTI #
IS22TF08G-JCLA1
|
Avnet Asia | Flash Card 8GB 1.8V/3.3V eMMC 153-Pin FBGA (Alt: IS22TF08G-JCLA1) RoHS: Compliant Min Qty: 1520 Package Multiple: 152 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS22TF08G-JCLA1
|
Avnet Silica | Flash Card 8GB 1.8V/3.3V eMMC 153-Pin FBGA (Alt: IS22TF08G-JCLA1) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS22TF08G-JCLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS22TF08G-JCLA1
Integrated Silicon Solution Inc
Flash Card, 8GX8, PBGA153, FBGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | FBGA-153 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | TLC NAND TYPE | |
Width | 11.5 mm |