Part Details for IS22TF32G-JCLA1 by Integrated Silicon Solution Inc
Overview of IS22TF32G-JCLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IS22TF32G-JCLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0339
|
Newark | 32Gb, 153 Ball Fbga, 3.3V, Rohs, Auto Grade (-40+85C) |Integrated Silicon Solution (Issi) IS22TF32G-JCLA1 Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2400 | Buy Now |
DISTI #
706-IS22TF32G-JCLA1-ND
|
DigiKey | IC FLASH 256GBIT EMMC 153VFBGA Min Qty: 152 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8384 | Buy Now |
DISTI #
IS22TF32G-JCLA1
|
Avnet Americas | 32GB, 153 BALL FBGA, 3.3V, ROHS, AUTO GRADE (-40+85C) - Trays (Alt: IS22TF32G-JCLA1) RoHS: Not Compliant Min Qty: 152 Package Multiple: 152 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$33.6250 / $41.1570 | Buy Now |
DISTI #
870-IS22TF32G-JCLA1
|
Mouser Electronics | eMMC 32GB, 153 Ball FBGA, 3.3V, RoHS, Auto Grade (-40+85C) RoHS: Compliant | 0 |
|
$36.3500 | Order Now |
DISTI #
IS22TF32G-JCLA1
|
Avnet Americas | 32GB, 153 BALL FBGA, 3.3V, ROHS, AUTO GRADE (-40+85C) - Trays (Alt: IS22TF32G-JCLA1) RoHS: Not Compliant Min Qty: 152 Package Multiple: 152 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$33.6250 / $41.1570 | Buy Now |
Part Details for IS22TF32G-JCLA1
IS22TF32G-JCLA1 CAD Models
IS22TF32G-JCLA1 Part Data Attributes:
|
IS22TF32G-JCLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS22TF32G-JCLA1
Integrated Silicon Solution Inc
Flash, 32GX8, PBGA153, FBGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | FBGA-153 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Clock Frequency-Max (fCLK) | 200 MHz | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 274877906944 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 34359738368 words | |
Number of Words Code | 32000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32GX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | TLC NAND TYPE | |
Width | 11.5 mm | |
Write Protection | HARDWARE/SOFTWARE |