Part Details for IS25LE256E-RMLE-TR by Integrated Silicon Solution Inc
Overview of IS25LE256E-RMLE-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS25LE256E-RMLE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6236
|
Newark | 256Mb Qpi/Qspi, 16-Pin Sop 300Mil, Rohs, T&r, Dedicated Reset Pin, Ecc |Integrated Silicon Solution (Issi) IS25LE256E-RMLE-TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5000 / $2.6300 | Buy Now |
DISTI #
706-IS25LE256E-RMLE-TR-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2857 | Buy Now |
DISTI #
IS25LE256E-RMLE-TR
|
Avnet Americas | Flash Memory 256M-bit 3V 166MHz Serial 16-Pin SOIC T/R - Tape and Reel (Alt: IS25LE256E-RMLE-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9391 | Buy Now |
DISTI #
870-IS25LE256ERMLETR
|
Mouser Electronics | NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R, dedicated reset pin, ECC RoHS: Compliant | 0 |
|
$2.9500 / $3.0300 | Order Now |
Part Details for IS25LE256E-RMLE-TR
IS25LE256E-RMLE-TR CAD Models
IS25LE256E-RMLE-TR Part Data Attributes
|
IS25LE256E-RMLE-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LE256E-RMLE-TR
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Time@Peak Reflow Temperature-Max (s) | 30 |