Part Details for IS25LP020E-JNLA3-TR by Integrated Silicon Solution Inc
Overview of IS25LP020E-JNLA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS25LP020E-JNLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7573
|
Newark | 2Mb Qspi, 8-Pin Sop 150Mil, Rohs, T&r, Auto Grade, New Die Rev |Integrated Silicon Solution (Issi) IS25LP020E-JNLA3-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4620 | Buy Now |
DISTI #
706-IS25LP020E-JNLA3-TR-ND
|
DigiKey | 2MB QSPI, 8-PIN SOP 150MIL, ROHS Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4582 | Buy Now |
DISTI #
IS25LP020E-JNLA3-T
|
Avnet Americas | NOR Flash 2Mbit 256K X 8bit QPI/SPI 3V 8ns 8-Pin SOIC T/R - Tape and Reel (Alt: IS25LP020E-JNLA3-T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4284 | Buy Now |
DISTI #
870-IS25LP20EJNLA3TR
|
Mouser Electronics | NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade, new die rev | 0 |
|
$0.4310 / $0.4400 | Order Now |
DISTI #
IS25LP020E-JNLA3-T
|
Avnet Americas | NOR Flash 2Mbit 256K X 8bit QPI/SPI 3V 8ns 8-Pin SOIC T/R - Tape and Reel (Alt: IS25LP020E-JNLA3-T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4284 | Buy Now |
DISTI #
IS25LP020E-JNLA3-TR
|
Avnet Asia | NOR Flash 2Mbit 256K X 8bit QPI/SPI 3V 8ns 8-Pin SOIC T/R (Alt: IS25LP020E-JNLA3-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP020E-JNLA3-TR
|
Avnet Silica | NOR Flash 2Mbit 256K X 8bit QPI/SPI 3V 8ns 8-Pin SOIC T/R (Alt: IS25LP020E-JNLA3-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS25LP020E-JNLA3-TR
IS25LP020E-JNLA3-TR CAD Models
IS25LP020E-JNLA3-TR Part Data Attributes:
|
IS25LP020E-JNLA3-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS25LP020E-JNLA3-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |