-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX8, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3510
|
Newark | Flash Memory, 128Mbit, 166Mhz, Soic-8, Flash Memory Type:Serial Nor, Memory Configuration:16M X 8Bit, Interfaces:Spi, Ic Case/Package:Soic, No. Of Pins:8Pins, Clock Frequency Max:166Mhz, Access Time:-, Supply Voltage Min:2.3V Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS25LP128F-JBLE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$1.4400 / $1.6700 | Buy Now |
DISTI #
65AC5982
|
Newark | Flash Memory, 128Mbit, 166Mhz, Soic-8, Flash Memory Type:Serial Nor, Memory Size:128Mbit, Flash Memory Configuration:16M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:8Pins, Clock Frequency:166Mhz, Access Time:-, rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS25LP128F-JBLE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 633 |
|
$1.9200 / $2.5200 | Buy Now |
DISTI #
IS25LP128F-JBLE-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8SOIC Min Qty: 630 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4997 | Buy Now |
DISTI #
IS25LP128F-JBLE
|
Avnet Americas | NOR Flash Serial-SPI 2.5V/3.3V 128Mbit 16M X 8Bit 5ns/6ns/7ns 8-Pin SOIC Tray - Trays (Alt: IS25LP128F-JBLE) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.3500 / $1.6524 | Buy Now |
DISTI #
38AC3510
|
Avnet Americas | NOR Flash Serial-SPI 2.5V/3.3V 128Mbit 16M X 8Bit 5ns/6ns/7ns 8-Pin SOIC Tray - Bulk (Alt: 38AC3510) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 510 Partner Stock |
|
$1.5400 / $2.2600 | Buy Now |
DISTI #
870-IS25LP128F-JBLE
|
Mouser Electronics | NOR Flash 128M 2.3-3.6V 166MHz Serial Flash RoHS: Compliant | 23633 |
|
$1.5000 / $2.3500 | Buy Now |
DISTI #
V36:1790_18788050
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin SOIC Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2309 | Americas - 157 |
|
$1.2910 / $1.8470 | Buy Now |
DISTI #
77719134
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin SOIC Min Qty: 90 Package Multiple: 90 Date Code: 2345 | Americas - 270 |
|
$1.2800 / $1.4220 | Buy Now |
DISTI #
67618430
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin SOIC Min Qty: 5 Package Multiple: 1 Date Code: 2309 | Americas - 157 |
|
$1.2910 / $1.8470 | Buy Now |
DISTI #
IS25LP128F-JBLE
|
Avnet Americas | NOR Flash Serial-SPI 2.5V/3.3V 128Mbit 16M X 8Bit 5ns/6ns/7ns 8-Pin SOIC Tray - Trays (Alt: IS25LP128F-JBLE) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.3500 / $1.6524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LP128F-JBLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP128F-JBLE
Integrated Silicon Solution Inc
Flash, 16MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks, 6 Days | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Additional Feature | ALSO OPERATES WITH 133MHZ @ 2.3VMIN SUPPLY | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00007 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for IS25LP128F-JBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP128F-JBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LP128F-JBLE-TR | Flash, | Integrated Silicon Solution Inc | IS25LP128F-JBLE vs IS25LP128F-JBLE-TR |
IS25LP128F-JBLA3 | Flash, 16MX8, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | IS25LP128F-JBLE vs IS25LP128F-JBLA3 |
W25Q128FVSIF | 16M X 8 FLASH 3V PROM, PDSO8, SOIC-8 | Winbond Electronics Corp | IS25LP128F-JBLE vs W25Q128FVSIF |