-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX8, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6247
|
Newark | 128Mb Qpi/Qspi, 8-Pin Wson 6X8Mm, Rohs, Auto Grade |Integrated Silicon Solution (Issi) IS25LP128F-JLLA3 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.1000 | Buy Now |
DISTI #
706-IS25LP128F-JLLA3-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
656 In Stock |
|
$1.9125 / $2.2600 | Buy Now |
DISTI #
IS25LP128F-JLLA3
|
Avnet Americas | Serial Flash Memory with 166MHz Multi I/O SPI & Quad I/O QPI DTR Interface 3 V 128Mbit -40 to +125?C 8-Pin WSON Tray - Trays (Alt: IS25LP128F-JLLA3) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3464 | Buy Now |
DISTI #
870-IS25LP128F-JLLA3
|
Mouser Electronics | NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, Auto Grade RoHS: Compliant | 826 |
|
$1.9100 / $2.2600 | Buy Now |
DISTI #
IS25LP128F-JLLA3
|
Avnet Asia | Serial Flash Memory with 166MHz Multi I/O SPI & Quad I/O QPI DTR Interface 3 V 128Mbit -40 to +125?C 8-Pin WSON Tray (Alt: IS25LP128F-JLLA3) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP128F-JLLA3
|
Avnet Silica | Serial Flash Memory with 166MHz Multi I/O SPI & Quad I/O QPI DTR Interface 3 V 128Mbit -40 to +125�C 8-Pin WSON Tray (Alt: IS25LP128F-JLLA3) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LP128F-JLLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP128F-JLLA3
Integrated Silicon Solution Inc
Flash, 16MX8, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for IS25LP128F-JLLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP128F-JLLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LP128F-JLLA3-TR | Flash, | Integrated Silicon Solution Inc | IS25LP128F-JLLA3 vs IS25LP128F-JLLA3-TR |
IS25LP128F-JLLE | Flash, 16MX8, PDSO8, WSON-8 | Integrated Silicon Solution Inc | IS25LP128F-JLLA3 vs IS25LP128F-JLLE |