Part Details for IS25LP256E-JLLA3 by Integrated Silicon Solution Inc
Overview of IS25LP256E-JLLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS25LP256E-JLLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8825
|
Newark | 256Mb Qpi/Qspi, 8-Pin Wson 6X8Mm, Rohs, Auto Grade |Integrated Silicon Solution (Issi) IS25LP256E-JLLA3 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $3.5000 | Buy Now |
DISTI #
706-IS25LP256E-JLLA3-ND
|
DigiKey | 256Mb QPI/QSPI, 8-pin WSON 6X8MM Min Qty: 480 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8829 | Buy Now |
DISTI #
IS25LP256E-JLLA3
|
Avnet Americas | NOR Flash 256Mbit 32M X 8bit SPI 3V 8ns 8-Pin WSON - Trays (Alt: IS25LP256E-JLLA3) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.1250 / $3.8250 | Buy Now |
DISTI #
870-IS25LP256E-JLLA3
|
Mouser Electronics | NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, AUTO GRADE RoHS: Compliant | 344 |
|
$3.6100 / $5.0500 | Buy Now |
DISTI #
IS25LP256E-JLLA3
|
Avnet Americas | NOR Flash 256Mbit 32M X 8bit SPI 3V 8ns 8-Pin WSON - Trays (Alt: IS25LP256E-JLLA3) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.1250 / $3.8250 | Buy Now |
DISTI #
IS25LP256E-JLLA3
|
Avnet Asia | NOR Flash 256Mbit 32M X 8bit SPI 3V 8ns 8-Pin WSON (Alt: IS25LP256E-JLLA3) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP256E-JLLA3
|
Avnet Silica | NOR Flash 256Mbit 32M X 8bit SPI 3V 8ns 8-Pin WSON (Alt: IS25LP256E-JLLA3) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS25LP256E-JLLA3
IS25LP256E-JLLA3 CAD Models
IS25LP256E-JLLA3 Part Data Attributes:
|
IS25LP256E-JLLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP256E-JLLA3
Integrated Silicon Solution Inc
Flash, 32MX8, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |