Part Details for IS25LP256E-RHLE-TR by Integrated Silicon Solution Inc
Overview of IS25LP256E-RHLE-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS25LP256E-RHLE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0280
|
Newark | 256Mb Qpi/Qspi, 24-Ball Tfbga 6X8Mm 5X5 Ball Array, Rohs, Dedicated Reset Pin, T & R |Integrated Silicon Solution (Issi) IS25LP256E-RHLE-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4200 | Buy Now |
DISTI #
706-IS25LP256E-RHLE-TR-ND
|
DigiKey | 256Mb QPI/QSPI, 24-ball TFBGA 6x Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4768 | Buy Now |
DISTI #
IS25LP256E-RHLE-TR
|
Avnet Americas | NOR Flash 256Mbit 32M X 8bit SPI 3V 8ns 24-Pin TFBGA T/R - Tape and Reel (Alt: IS25LP256E-RHLE-TR) Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5375 / $3.1059 | Buy Now |
DISTI #
870-5LP256E-RHLE-TR
|
Mouser Electronics | NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, dedicated reset pin, T & R RoHS: Compliant | 0 |
|
$2.9300 | Order Now |
DISTI #
IS25LP256E-RHLE-TR
|
Avnet Asia | NOR Flash 256Mbit 32M X 8bit SPI 3V 8ns 24-Pin TFBGA T/R (Alt: IS25LP256E-RHLE-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP256E-RHLE-TR
|
Avnet Silica | NOR Flash 256Mbit 32M X 8bit SPI 3V 8ns 24-Pin TFBGA T/R (Alt: IS25LP256E-RHLE-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS25LP256E-RHLE-TR
IS25LP256E-RHLE-TR CAD Models
IS25LP256E-RHLE-TR Part Data Attributes
|
IS25LP256E-RHLE-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP256E-RHLE-TR
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |