Part Details for IS25LP512M-RHLE by Integrated Silicon Solution Inc
Overview of IS25LP512M-RHLE by Integrated Silicon Solution Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS25LP512M-RHLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0315
|
Newark | 512Mb Qpi/Qspi, 24-Ball Tfbga 6X8Mm 5X5 Ball Array, Rohs, Reset Pin |Integrated Silicon Solution (Issi) IS25LP512M-RHLE RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $7.8500 | Buy Now |
DISTI #
48AC3004
|
Newark | 512Mb Qpi/Qspi, 24-Ball Tfbga 6X8Mm 5X5 Ball Array, Rohs, Reset Pin |Integrated Silicon Solution (Issi) IS25LP512M-RHLE RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $5.3900 | Buy Now |
DISTI #
IS25LP512M-RHLE-ND
|
DigiKey | IC FLASH 512MBIT SPI 24TFBGA Min Qty: 480 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7434 | Buy Now |
DISTI #
IS25LP512M-RHLE
|
Avnet Americas | NOR Flash Serial SPI 2.5V/3.3V 512Mbit 64M X 8bit 7ns/8.5ns 24-Pin TFBGA - Trays (Alt: IS25LP512M-RHLE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.5315 | Buy Now |
DISTI #
870-IS25LP512M-RHLE
|
Mouser Electronics | NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin RoHS: Compliant | 429 |
|
$5.3800 / $7.5000 | Buy Now |
DISTI #
IS25LP512M-RHLE
|
Avnet Asia | NOR Flash Serial SPI 2.5V/3.3V 512Mbit 64M X 8bit 7ns/8.5ns 24-Pin TFBGA (Alt: IS25LP512M-RHLE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP512M-RHLE
|
Avnet Silica | NOR Flash Serial SPI 2.5V/3.3V 512Mbit 64M X 8bit 7ns/8.5ns 24-Pin TFBGA (Alt: IS25LP512M-RHLE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 480 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 480 | 930 |
|
$7.4600 / $8.0600 | Buy Now |
Part Details for IS25LP512M-RHLE
IS25LP512M-RHLE CAD Models
IS25LP512M-RHLE Part Data Attributes
|
IS25LP512M-RHLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP512M-RHLE
Integrated Silicon Solution Inc
Flash, 64MX8, PBGA24, TFBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-07-17 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00014 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |