Part Details for IS25LQ010B-JDLE by Integrated Silicon Solution Inc
Overview of IS25LQ010B-JDLE by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for IS25LQ010B-JDLE
IS25LQ010B-JDLE CAD Models
IS25LQ010B-JDLE Part Data Attributes
|
IS25LQ010B-JDLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LQ010B-JDLE
Integrated Silicon Solution Inc
Flash, 1MX1, PDSO8, 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for IS25LQ010B-JDLE
This table gives cross-reference parts and alternative options found for IS25LQ010B-JDLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LQ010B-JDLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LQ010B-JDLE1 | Flash, 1MX1, PDSO8, 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Silicon Solution Inc | IS25LQ010B-JDLE vs IS25LQ010B-JDLE1 |
IS25LQ010B-JDLE-TR | IC FLASH 1MBIT 104MHZ 8TSSOP | Integrated Silicon Solution Inc | IS25LQ010B-JDLE vs IS25LQ010B-JDLE-TR |
IS25LQ010B-JDLA3 | Flash, 1MX1, PDSO8, 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Silicon Solution Inc | IS25LQ010B-JDLE vs IS25LQ010B-JDLA3 |
IS25LQ010B-JDLA2 | Flash, 1MX1, PDSO8, 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Silicon Solution Inc | IS25LQ010B-JDLE vs IS25LQ010B-JDLA2 |