Part Details for IS25LQ080B-JKLE by Integrated Silicon Solution Inc
Overview of IS25LQ080B-JKLE by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Price & Stock for IS25LQ080B-JKLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-1330-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8WSON Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for IS25LQ080B-JKLE
IS25LQ080B-JKLE CAD Models
IS25LQ080B-JKLE Part Data Attributes
|
IS25LQ080B-JKLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LQ080B-JKLE
Integrated Silicon Solution Inc
Flash, 8MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | WSON-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for IS25LQ080B-JKLE
This table gives cross-reference parts and alternative options found for IS25LQ080B-JKLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LQ080B-JKLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LQ080-JKA2 | Flash, 1MX8, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080B-JKLE vs IS25LQ080-JKA2 |
IS25LQ080-JKA3 | Flash, 1MX8, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080B-JKLE vs IS25LQ080-JKA3 |
IS25LQ080-JKLA1 | Flash, 8MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080B-JKLE vs IS25LQ080-JKLA1 |
IS25LQ080-JKLI | Flash, 1MX8, PDSO8, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080B-JKLE vs IS25LQ080-JKLI |
IS25LQ080B-JKLE1 | Flash, 8MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080B-JKLE vs IS25LQ080B-JKLE1 |
IS25LQ080-JKLA | Flash, 8MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080B-JKLE vs IS25LQ080-JKLA |
IS25LQ080B-JKLV | Flash, 8MX1, PDSO8, 5 X 6 MM, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080B-JKLE vs IS25LQ080B-JKLV |
IS25LQ080-JKLA2 | Flash, 8MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080B-JKLE vs IS25LQ080-JKLA2 |
IS25LQ080B-JKLA1 | Flash, 8MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080B-JKLE vs IS25LQ080B-JKLA1 |
IS25LQ080-JKLE | Flash, 8MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080B-JKLE vs IS25LQ080-JKLE |