Part Details for IS25LX512M-JHLE by Integrated Silicon Solution Inc
Overview of IS25LX512M-JHLE by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS25LX512M-JHLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0261
|
Newark | 512Mb, Octal Flash, 3V, 240Ball Tfbga, Rohs, It |Integrated Silicon Solution (Issi) IS25LX512M-JHLE Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $6.8100 | Buy Now |
DISTI #
706-IS25LX512M-JHLE-ND
|
DigiKey | IC FLASH 512MBIT SPI/OCT 24TFBGA Min Qty: 1 Lead time: 14 Weeks Container: Tray |
458 In Stock |
|
$6.7647 / $9.3800 | Buy Now |
DISTI #
IS25LX512M-JHLE
|
Avnet Americas | Octal Flash 512Mbit 64M X 8bit SPI 3V 6ns 24-Pin TFBGA - Trays (Alt: IS25LX512M-JHLE) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.0750 / $7.4358 | Buy Now |
DISTI #
870-IS25LX512MJHLE
|
Mouser Electronics | NOR Flash 512Mb, Octal Flash, 3V, 240ball TFBGA, RoHS, IT RoHS: Compliant | 0 |
|
$6.7600 / $9.3800 | Order Now |
DISTI #
IS25LX512M-JHLE
|
Avnet Asia | Octal Flash 512Mbit 64M X 8bit SPI 3V 6ns 24-Pin TFBGA (Alt: IS25LX512M-JHLE) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS25LX512M-JHLE
IS25LX512M-JHLE CAD Models
IS25LX512M-JHLE Part Data Attributes:
|
IS25LX512M-JHLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LX512M-JHLE
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 9 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |