Part Details for IS25WE01G-RILE-TR by Integrated Silicon Solution Inc
Overview of IS25WE01G-RILE-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS25WE01G-RILE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6254
|
Newark | 1Gb Qpi/Qspi, 24-Ball Lfbga 6X8Mm 5X5 Ball Array, T&r, Rohs, Reset Pin, Ecc |Integrated Silicon Solution (Issi) IS25WE01G-RILE-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.5100 | Buy Now |
DISTI #
706-IS25WE01G-RILE-TR-ND
|
DigiKey | IC FLASH 1GBIT SPI/QUAD Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6936 | Buy Now |
DISTI #
IS25WE01G-RILE-TR
|
Avnet Americas | Flash Memory 1G-bit 1.8V 104MHz Serial 24-Pin LFBGA T/R - Tape and Reel (Alt: IS25WE01G-RILE-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.9416 | Buy Now |
DISTI #
870-IS25WE01GRILETR
|
Mouser Electronics | NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, T&R, RoHS, reset pin, ECC RoHS: Compliant | 0 |
|
$11.2800 | Order Now |
DISTI #
IS25WE01G-RILE-TR
|
Avnet Silica | (Alt: IS25WE01G-RILE-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS25WE01G-RILE-TR
IS25WE01G-RILE-TR CAD Models
IS25WE01G-RILE-TR Part Data Attributes
|
IS25WE01G-RILE-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25WE01G-RILE-TR
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |