IS25WE256E-RHLA3
Integrated Silicon Solution Inc
Description: Flash,

Overview of IS25WE256E-RHLA3 by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IS25WE256E-RHLA3 by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 47AK0368
Newark 256Mb Qpi/Qspi, 24-Ball Tfbga 6X8Mm 5X5 Ball Array, Rohs. Dedicated Reset Pin, Ecc, Auto Grade |Integrated Silicon Solution (Issi) IS25WE256E-RHLA3 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $4.1600
  • 500 $4.0400
$4.0400 / $4.1600 Buy Now
DISTI # 706-IS25WE256E-RHLA3-ND
DigiKey IC FLASH 256MBIT SPI/OCT Min Qty: 480 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 480 $4.6129
$4.6129 Buy Now
DISTI # IS25WE256E-RHLA3
Avnet Americas NOR Flash 256Mbit 32M X 8bit Serial 1.7V to 1.95V 24-Pin TFBGA - Trays (Alt: IS25WE256E-RHLA3) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 480 $4.2360
$4.2360 Buy Now
DISTI # 870-IS25WE256E-RHLA3
Mouser Electronics NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS. dedicated reset pin, ECC, Auto Grade RoHS: Compliant 0
  • 480 $4.4700
  • 960 $4.3800
$4.3800 / $4.4700 Order Now

CAD Models for IS25WE256E-RHLA3 by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS25WE256E-RHLA3 by Integrated Silicon Solution Inc

IS25WE256E-RHLA3
Integrated Silicon Solution Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TBGA,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Clock Frequency-Max (fCLK)
133 MHz
JESD-30 Code
R-PBGA-B24
Length
8 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
32MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Serial Bus Type
QSPI
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. IS25WE256E-RHLA3
    Integrated Silicon Solution Inc
    Flash,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS25WE256E-RHLA3 by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS25WE256E-RHLA3 by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS25WE256E-RHLA3 would you like to use for your alert(s)?
  • Please alert me when IS25WE256E-RHLA3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS25WE256E-RHLA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS25WE256E-RHLA3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS25WE256E-RHLA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS25WE256E-RHLA3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS25WE256E-RHLA3 by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: