Part Details for IS25WP016D-JKLE-TR by Integrated Silicon Solution Inc
Overview of IS25WP016D-JKLE-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS25WP016D-JKLE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0609
|
Newark | 16Mb Qspi, 8-Pin Wson 5X6Mm, Rohs, T&r |Integrated Silicon Solution (Issi) IS25WP016D-JKLE-TR RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.7110 | Buy Now |
DISTI #
IS25WP016D-JKLE-TR-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8WSON Min Qty: 4500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7205 | Buy Now |
DISTI #
IS25WP016D-JKLE-TR
|
Avnet Americas | Serial Flash Memory with 133MHz Multi I/O SPI & Quad I/O QPI DTR Interface 16Mb 2Mx8 1.8V 8-Pin WSON T/R - Tape and Reel (Alt: IS25WP016D-JKLE-TR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5362 | Buy Now |
DISTI #
870-IS25WP016DJKLETR
|
Mouser Electronics | NOR Flash 16M SPI, WSON ET 1.65-1.95V RoHS: Compliant | 0 |
|
$0.6680 / $0.6910 | Order Now |
DISTI #
IS25WP016D-JKLE-TR
|
Avnet Silica | Serial Flash Memory with 133MHz Multi I/O SPI & Quad I/O QPI DTR Interface 16Mb 2Mx8 1.8V 8-Pin WSON T/R (Alt: IS25WP016D-JKLE-TR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS25WP016D-JKLE-TR
IS25WP016D-JKLE-TR CAD Models
IS25WP016D-JKLE-TR Part Data Attributes
|
IS25WP016D-JKLE-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25WP016D-JKLE-TR
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-06-22 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |