IS25WP016D-JULE
Integrated Silicon Solution Inc
Description: Flash, 2MX8, PDSO8, USON-8

Overview of IS25WP016D-JULE by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJULE4218301 Amphenol Communications Solutions Modular Jack - Right Angle, Input Output Connectors RJ45, 8P8C, Without LEDs, Shield.
RJULE4118301 Amphenol Communications Solutions Modular Jack - Right Angle, Input Output Connectors RJ45, 8P8C, Without LEDs, Shield.
RJULE4218101 Amphenol Communications Solutions Modular Jack - Right Angle, Input Output Connectors RJ45, 8P8C, Without LEDs, Shield.

CAD Models for IS25WP016D-JULE by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS25WP016D-JULE by Integrated Silicon Solution Inc

IS25WP016D-JULE
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
HVSON, SOLCC8,.12,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
133 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Seated Height-Max
0.6 mm
Serial Bus Type
QSPI
Standby Current-Max
0.00002 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Type
NOR TYPE
Width
2 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. IS25WP016D-JULE
    Integrated Silicon Solution Inc
    Flash, 2MX8, PDSO8, USON-8
    VS

Related Parts for IS25WP016D-JULE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS25WP016D-JULE by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS25WP016D-JULE by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS25WP016D-JULE would you like to use for your alert(s)?
  • Please alert me when IS25WP016D-JULE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS25WP016D-JULE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS25WP016D-JULE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS25WP016D-JULE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS25WP016D-JULE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS25WP016D-JULE by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: