Part Details for IS25WP040E-JYLE-TR by Integrated Silicon Solution Inc
Overview of IS25WP040E-JYLE-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS25WP040E-JYLE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0275
|
Newark | 4Mb Qspi, 8-Pin Uson 2X3Mm , Rohs, T&r, New Die Rev |Integrated Silicon Solution (Issi) IS25WP040E-JYLE-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.2680 | Buy Now |
DISTI #
706-IS25WP040E-JYLE-TRCT-ND
|
DigiKey | IC FLASH 4MBIT SPI/QUAD 8USON Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.3071 / $0.4700 | Buy Now |
DISTI #
IS25WP040E-JYLE-TR
|
Avnet Americas | NOR Flash 4Mbit 512K X 8bit QPI/SPI 1.8V 8ns 8-Pin USON T/R - Tape and Reel (Alt: IS25WP040E-JYLE-TR) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2500 / $0.3060 | Buy Now |
DISTI #
870-IS25WP040EJYLETR
|
Mouser Electronics | NOR Flash 4Mb QSPI, 8-contact USON 2x3mm, T&R | 0 |
|
$0.3860 / $0.5700 | Order Now |
DISTI #
IS25WP040E-JYLE-TR
|
Avnet Americas | NOR Flash 4Mbit 512K X 8bit QPI/SPI 1.8V 8ns 8-Pin USON T/R - Tape and Reel (Alt: IS25WP040E-JYLE-TR) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2500 / $0.3060 | Buy Now |
DISTI #
IS25WP040E-JYLE-TR
|
Avnet Asia | NOR Flash 4Mbit 512K X 8bit QPI/SPI 1.8V 8ns 8-Pin USON T/R (Alt: IS25WP040E-JYLE-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |