IS25WQ020-JBLE-TR
Integrated Silicon Solution Inc
Description: Flash,

Overview of IS25WQ020-JBLE-TR by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for IS25WQ020-JBLE-TR by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 706-IS25WQ020-JBLE-TR-ND
DigiKey IC FLASH 2MBIT SPI/QUAD 8SOIC Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # IS25WQ020-JBLE-TR
Avnet Americas Quad Serial Flash Memory with 104MHz Multi I/O SPI 2Mb 256Kx8 1.8V 8-Pin SOIC T/R - Tape and Reel (Alt: IS25WQ020-JBLE-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # IS25WQ020-JBLE-TR
Avnet Silica (Alt: IS25WQ020-JBLE-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for IS25WQ020-JBLE-TR by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS25WQ020-JBLE-TR by Integrated Silicon Solution Inc

IS25WQ020-JBLE-TR
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Clock Frequency-Max (fCLK)
104 MHz
JESD-30 Code
S-PDSO-G8
Length
5.28 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Seated Height-Max
2.16 mm
Serial Bus Type
QSPI
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.28 mm
Want to compare parts?
  1. IS25WQ020-JBLE-TR
    Integrated Silicon Solution Inc
    Flash,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS25WQ020-JBLE-TR by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS25WQ020-JBLE-TR by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS25WQ020-JBLE-TR would you like to use for your alert(s)?
  • Please alert me when IS25WQ020-JBLE-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS25WQ020-JBLE-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS25WQ020-JBLE-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS25WQ020-JBLE-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS25WQ020-JBLE-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS25WQ020-JBLE-TR by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: