-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, LEAD FREE PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS281CT-ND
|
DigiKey | OPTOCOUPLER TRANS MINI-FLAT Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5162 In Stock |
|
$0.1545 / $0.6000 | Buy Now |
|
Future Electronics | MFP4 SMT Single Channel 70 V 3750 Vrms Transistor Output Optocoupler - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks Container: Reel | 2000Reel |
|
$0.1580 / $0.1760 | Buy Now |
|
Quest Components | PHOTO TRANSISTOR | 3000 |
|
$0.1500 / $0.3600 | Buy Now |
|
Quest Components | PHOTO TRANSISTOR | 2400 |
|
$0.3483 / $0.9950 | Buy Now |
|
NAC | Photo Transistor RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1536 / $0.2280 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5003 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS281
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS281
Isocom Components
Photo Transistor, LEAD FREE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | LEAD FREE PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Shape | RECTANGULAR | |
Size | 4.4 mm | |
Terminal Finish | TIN |