Part Details for IS281BL by Isocom Components
Overview of IS281BL by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS281BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-IS281BLCT-ND
|
DigiKey | 4PIN TRANSISTOR, HALF PITCH COMP Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.1515 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1559 | Buy Now |
DISTI #
77681418
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 48000 |
|
$0.1656 | Buy Now |
|
NAC | 4 Pin Transistor, Half Pitch Compact Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1536 / $0.2280 | Buy Now |
|
Ozdisan Elektronik | 4 PIN TRANSISTOR (MARKED THP1) HALF PITCH | 0 |
|
$0.2933 / $0.3373 | RFQ |