Part Details for IS281E by Isocom Components
Overview of IS281E by Isocom Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS281E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2862
|
Newark | Optocplr, Trans, 1Ch, 3.75Kv, Sop-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS281E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4530 / $0.7590 | Buy Now |
DISTI #
08AM2863
|
Newark | Optocplr, Trans, 1Ch, 3.75Kv, Sop-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS281E RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.1910 | Buy Now |
DISTI #
IS281ECT-ND
|
DigiKey | OPTOCOUP TRANS 4SMD Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16 In Stock |
|
$0.1552 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1559 | Buy Now |
DISTI #
77681053
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 3000 |
|
$0.1656 | Buy Now |
DISTI #
81005751
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2420 | Americas - 875 |
|
$0.1611 / $0.4225 | Buy Now |
|
NAC | 4 Pin Transistor, Half Pitch Compact Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1536 / $0.2280 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8895 |
|
RFQ | |
DISTI #
C1S328700116349
|
Chip1Stop | Optocouplers RoHS: Compliant | 875 |
|
$0.2060 | Buy Now |
|
LCSC | SOIC-4-175mil Transistor Photovoltaic Output Optoisolators ROHS | 10 |
|
$0.0995 / $0.1047 | Buy Now |
Part Details for IS281E
IS281E CAD Models
IS281E Part Data Attributes
|
IS281E
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS281E
Isocom Components
Photo Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Terminal Finish | TIN |