There are no models available for this part yet.
Overview of IS281K by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IS281K by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AM2874
|
Newark | Optocplr, Trans, 1Ch, 3.75Kv, Sop-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS281K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7590 | Buy Now | |
DISTI #
08AM2875
|
Newark | Optocplr, Trans, 1Ch, 3.75Kv, Sop-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS281K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.1910 | Buy Now | |
DISTI #
IS281KCT-ND
|
DigiKey | OPTOCOUP TRANS 4SMD Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5 In Stock |
|
$0.1552 / $0.7300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1559 | Buy Now | ||
DISTI #
77683466
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 3000 |
|
$0.1656 | Buy Now | |
NAC | 4 Pin Transistor, Half Pitch Compact Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1536 / $0.2280 | Buy Now | ||
LCSC | SOIC-4-175mil Transistor Photovoltaic Output Optoisolators ROHS | 10 |
|
$0.0995 / $0.1047 | Buy Now |
CAD Models for IS281K by Isocom Components
Part Data Attributes for IS281K by Isocom Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM COMPONENTS LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Isocom
|
JESD-609 Code
|
e3
|
Optoelectronic Device Type
|
PHOTO TRANSISTOR
|
Terminal Finish
|
TIN
|