Part Details for IS34ML01G081-BLI by Integrated Silicon Solution Inc
Overview of IS34ML01G081-BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS34ML01G081-BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-1629-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 63VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8945 / $4.0100 | Buy Now |
DISTI #
IS34ML01G081-BLI
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 1Gbit 128M X 8Bit 25ns 63-Pin VFBGA - Trays (Alt: IS34ML01G081-BLI) RoHS: Compliant Min Qty: 440 Package Multiple: 220 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3125 / $2.8305 | Buy Now |
DISTI #
870-IS34ML01G081-BI
|
Mouser Electronics | NAND Flash 1G 3V x8 1-bit NAND Flash RoHS: Compliant | 0 |
|
$2.8000 / $3.9500 | Order Now |
DISTI #
32827701
|
Verical | SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 63-Pin VFBGA Min Qty: 220 Package Multiple: 220 | Americas - 220 |
|
$2.5450 / $2.7040 | Buy Now |
DISTI #
IS34ML01G081-BLI
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 1Gbit 128M X 8Bit 25ns 63-Pin VFBGA - Trays (Alt: IS34ML01G081-BLI) RoHS: Compliant Min Qty: 440 Package Multiple: 220 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3125 / $2.8305 | Buy Now |
DISTI #
IS34ML01G081-BLI
|
TME | IC: FLASH memory, 1GbFLASH, parallel 8bit, VFBGA63, parallel Min Qty: 1 | 397 |
|
$4.5100 / $6.4000 | Buy Now |
DISTI #
IS34ML01G081-BLI
|
Avnet Silica | SLC NAND Flash Parallel 3.3V 1Gbit 128M X 8Bit 25ns 63-Pin VFBGA (Alt: IS34ML01G081-BLI) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 2.7V3.6V 1Gbit VFBGA-63(9x11) NAND FLASH ROHS | 67 |
|
$1.6804 / $2.5647 | Buy Now |
Part Details for IS34ML01G081-BLI
IS34ML01G081-BLI CAD Models
IS34ML01G081-BLI Part Data Attributes:
|
IS34ML01G081-BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS34ML01G081-BLI
Integrated Silicon Solution Inc
Flash, 128MX8, PBGA63, VFBGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-03-02 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | SLC NAND TYPE | |
Width | 9 mm |